Voltage Sensing AC 190 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 190 ~ 240VAC
201-200-SP-DPDT
201-200-SP-DPDT
HVAC - Take a Load Off – Protect Control Sense

201-200-SP-DPDT

DigiKey Part Number
F10470-ND
Manufacturer
Manufacturer Product Number
201-200-SP-DPDT
Description
1-PH 8-PIN PLUG-IN VM / 190 -
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 190 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 4 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
190 ~ 240VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Sensing AC
Mounting Type
Socketable
Trip Status
Energized Low
Operating Temperature
-20°C ~ 70°C
Trip Range
190 ~ 240V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,292.11000¥2,292.11
10¥1,910.61800¥19,106.18
25¥1,791.66160¥44,791.54
50¥1,713.60700¥85,680.35
Manufacturers Standard Package