



ALT115-S | |
|---|---|
DigiKey Part Number | 5666-ALT115-S-ND |
Manufacturer | |
Manufacturer Product Number | ALT115-S |
Description | RELAY IMPULSE SPDT 115V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Latching, Single Coil |
Series | Features Debounce Delay |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Mounting Type | Approval Agency CSA, UL |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥990.45000 | ¥990.45 |
| 10 | ¥881.91800 | ¥8,819.18 |
| 25 | ¥842.06520 | ¥21,051.63 |
| 50 | ¥813.09400 | ¥40,654.70 |
| 100 | ¥785.10820 | ¥78,510.82 |


