Voltage Asymmetry, Voltage Sensing AC, Phase Loss 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 480VAC
PLM9405
PLM9405
HVAC - Take a Load Off – Protect Control Sense

PLM9405

DigiKey Part Number
5666-PLM9405-ND
Manufacturer
Manufacturer Product Number
PLM9405
Description
RELAY 480VAC VOLT PHASE MONITOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 5 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
480VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Mounting Type
Socketable
Trip Status
Energized Low
Operating Temperature
-40°C ~ 60°C
Trip Range
400 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,095.32000¥2,095.32
10¥1,745.26800¥17,452.68
25¥1,635.80680¥40,895.17
50¥1,604.37160¥80,218.58
Manufacturers Standard Package