DCNEV150-M | ||
---|---|---|
DigiKey Part Number | 5346-DCNEV150-M-ND | |
Manufacturer | ||
Manufacturer Product Number | DCNEV150-M | |
Description | DC CONTACTOR 36V RELAY 150A 900V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 900VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.56000 | ¥877.56 |
20 | ¥828.76800 | ¥16,575.36 |
40 | ¥731.26475 | ¥29,250.59 |
100 | ¥682.51350 | ¥68,251.35 |