4721-P14 | ||
---|---|---|
DigiKey Part Number | F8747-ND | |
Manufacturer | ||
Manufacturer Product Number | 4721-P14 | |
Description | TERM BLOCK 14P | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Terminal Strip Threaded Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Threaded Stud | |
Number of Positions | 14 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 10.120" L x 0.625" W x 0.844" H (257.05mm x 15.90mm x 21.40mm) | |
Material - Board | Phenolic | |
Features | Flange | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.40000 | ¥240.40 |
10 | ¥211.75800 | ¥2,117.58 |
100 | ¥171.69740 | ¥17,169.74 |