15102 | ||
---|---|---|
DigiKey Part Number | 36-15102-ND | |
Manufacturer | ||
Manufacturer Product Number | 15102 | |
Description | TURRET BOARD 12POS 0.375" SINGLE | |
Customer Reference | ||
Detailed Description | 12 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret | |
Datasheet | Datasheet | |
EDA/CAD Models | 15102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 5.250" L x 0.500" W x 0.093" H (133.35mm x 12.70mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
25 | ¥57.96920 | ¥1,449.23 |
100 | ¥53.62280 | ¥5,362.28 |
1,000 | ¥43.41343 | ¥43,413.43 |