MOC3022S | ||
---|---|---|
DigiKey Part Number | 160-1377-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MOC3022S | |
Description | OPTOISOLATOR 5KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
65 | ¥3.12323 | ¥203.01 |
130 | ¥2.06615 | ¥268.60 |
1,040 | ¥1.59519 | ¥1,659.00 |
2,015 | ¥1.44148 | ¥2,904.58 |
5,005 | ¥1.34537 | ¥6,733.58 |
10,010 | ¥1.29732 | ¥12,986.17 |
25,025 | ¥1.27810 | ¥31,984.45 |