LTV-814HS-TA1 | ||
---|---|---|
DigiKey Part Number | 160-2036-2-ND - Tape & Reel (TR) 160-2036-1-ND - Cut Tape (CT) 160-2036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTV-814HS-TA1 | |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 100mA | |
Current Transfer Ratio (Max) | 80% @ 100mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 150 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.07300 | ¥30.73 |
100 | ¥2.03510 | ¥203.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57126 | ¥1,571.26 |
2,000 | ¥1.41979 | ¥2,839.58 |
5,000 | ¥1.32513 | ¥6,625.65 |
10,000 | ¥1.27781 | ¥12,778.10 |
25,000 | ¥1.25887 | ¥31,471.75 |
50,000 | ¥1.20682 | ¥60,341.00 |