LTV-217-C-G | ||
---|---|---|
DigiKey Part Number | 160-2238-2-ND - Tape & Reel (TR) 160-2238-1-ND - Cut Tape (CT) 160-2238-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTV-217-C-G | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.13700 | ¥31.37 |
100 | ¥1.80290 | ¥180.29 |
1,000 | ¥1.41086 | ¥1,410.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29330 | ¥3,879.90 |
6,000 | ¥1.17575 | ¥7,054.50 |
15,000 | ¥1.09736 | ¥16,460.40 |
30,000 | ¥1.05817 | ¥31,745.10 |
75,000 | ¥1.01897 | ¥76,422.75 |