LTST-S270TBKT | |
---|---|
DigiKey Part Number | 160-1650-2-ND - Tape & Reel (TR) 160-1650-1-ND - Cut Tape (CT) 160-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270TBKT |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270TBKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.34600 | ¥23.46 |
100 | ¥1.05400 | ¥105.40 |
500 | ¥0.95184 | ¥475.92 |
1,000 | ¥0.78193 | ¥781.93 |
2,000 | ¥0.67993 | ¥1,359.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67995 | ¥2,719.80 |
8,000 | ¥0.61195 | ¥4,895.60 |
12,000 | ¥0.54395 | ¥6,527.40 |
28,000 | ¥0.50996 | ¥14,278.88 |
100,000 | ¥0.44196 | ¥44,196.00 |