


LTST-C191KSKT | |
|---|---|
DigiKey Part Number | 160-1448-2-ND - Tape & Reel (TR) 160-1448-1-ND - Cut Tape (CT) 160-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KSKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 100 | ¥0.35560 | ¥35.56 |
| 500 | ¥0.27820 | ¥139.10 |
| 1,000 | ¥0.25232 | ¥252.32 |
| 2,000 | ¥0.22999 | ¥459.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.35735 | ¥1,786.75 |
| 10,000 | ¥0.33316 | ¥3,331.60 |
| 15,000 | ¥0.32073 | ¥4,810.95 |
| 25,000 | ¥0.30667 | ¥7,666.75 |
| 35,000 | ¥0.29829 | ¥10,440.15 |
| 50,000 | ¥0.29012 | ¥14,506.00 |








