
LTST-C170TGKT | |
|---|---|
DigiKey Part Number | 160-1887-2-ND - Tape & Reel (TR) 160-1887-1-ND - Cut Tape (CT) 160-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170TGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170TGKT Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IG5 | QT Brightek (QTB) | 2,862 | 1516-QBLP631-IG5CT-ND | ¥14.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥1.95090 | ¥195.09 |
| 500 | ¥1.60074 | ¥800.37 |
| 1,000 | ¥1.48537 | ¥1,485.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33682 | ¥4,010.46 |
| 6,000 | ¥1.26108 | ¥7,566.48 |
| 9,000 | ¥1.22221 | ¥10,999.89 |
| 15,000 | ¥1.17833 | ¥17,674.95 |
| 21,000 | ¥1.15222 | ¥24,196.62 |
| 30,000 | ¥1.12676 | ¥33,802.80 |









