
CB3LV-3C-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-20M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-20M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-20M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3LV-5I-20M000000 | CTS-Frequency Controls | 29,851 | 110-CB3LV-5I-20M000000CT-ND | ¥12.65000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.55200 | ¥95.52 |
| 25 | ¥9.03400 | ¥225.85 |
| 50 | ¥8.66040 | ¥433.02 |
| 100 | ¥8.30310 | ¥830.31 |
| 250 | ¥7.85152 | ¥1,962.88 |
| 500 | ¥7.52702 | ¥3,763.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.93828 | ¥6,938.28 |
| 2,000 | ¥6.65168 | ¥13,303.36 |
| 3,000 | ¥6.48960 | ¥19,468.80 |
| 5,000 | ¥6.31340 | ¥31,567.00 |











