LTST-C150KDKT-10A | |
---|---|
DigiKey Part Number | 160-LTST-C150KDKT-10ATR-ND - Tape & Reel (TR) 160-LTST-C150KDKT-10ACT-ND - Cut Tape (CT) 160-LTST-C150KDKT-10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KDKT-10A |
Description | LED CHIP LTST-C150 1206 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.54700 | ¥15.47 |
100 | ¥0.72000 | ¥72.00 |
500 | ¥0.66460 | ¥332.30 |
1,000 | ¥0.52059 | ¥520.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50948 | ¥1,528.44 |
6,000 | ¥0.44303 | ¥2,658.18 |
15,000 | ¥0.39873 | ¥5,980.95 |
30,000 | ¥0.35442 | ¥10,632.60 |
75,000 | ¥0.32120 | ¥24,090.00 |
150,000 | ¥0.29904 | ¥44,856.00 |