LED Lighting Color - Red, Green, Blue (RGB) 624nm Red, 528nm Green, 470nm Blue 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-008BGEW

DigiKey Part Number
160-LTST-008BGEWTR-ND - Tape & Reel (TR)
160-LTST-008BGEWCT-ND - Cut Tape (CT)
160-LTST-008BGEWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-008BGEW
Description
LTST-008BGEW SIDE VIEW TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue (RGB) 624nm Red, 528nm Green, 470nm Blue 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
30mA Red, 20mA Green, 20mA Blue
Mfr
Luminous Flux @ Current/Temperature
1lm Red, 2lm Green, 0.59lm Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
130°
Color
Mounting Type
Surface Mount, Right Angle
Wavelength
624nm Red, 528nm Green, 470nm Blue
Package / Case
8-SMD, No Lead
Current - Test
20mA Red, 20mA Green, 20mA Blue
Size / Dimension
0.177" L x 0.049" W (4.50mm x 1.25mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Height - Seated (Max)
0.039" (1.00mm)
Lumens/Watt @ Current - Test
24 lm/W Red, 31 lm/W Green, 9 lm/W Blue
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,209
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.10300¥51.03
100¥3.74380¥374.38
500¥3.13614¥1,568.07
1,000¥2.93709¥2,937.09
2,000¥2.76814¥5,536.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.62479¥10,499.16
8,000¥2.50338¥20,027.04
12,000¥2.44117¥29,294.04
20,000¥2.37099¥47,419.80
28,000¥2.32927¥65,219.56
Manufacturers Standard Package