Optical Sensor Ambient I2C 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-329ALS-01

DigiKey Part Number
160-2160-2-ND - Tape & Reel (TR)
160-2160-1-ND - Cut Tape (CT)
160-2160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR-329ALS-01
Description
SENSOR OPT AMBIENT 4 VDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
LTR-329ALS-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 3.6V
Manufacturer
Lite-On Inc.
Operating Temperature
-30°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-VDFN
Type
Ambient
Supplier Device Package
4-Pin ChipLED
Proximity Detection
No
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
5¥4.11800¥20.59
10¥3.90300¥39.03
25¥3.64200¥91.05
50¥3.46180¥173.09
100¥3.29810¥329.81
500¥2.96910¥1,484.55
1,000¥2.84703¥2,847.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥2.65165¥9,280.77
7,000¥2.55608¥17,892.56
10,500¥2.50391¥26,291.06
17,500¥2.44184¥42,732.20
24,500¥2.40308¥58,875.46
Manufacturers Standard Package