
LTL2R3TGK | |
|---|---|
DigiKey Part Number | 160-1948-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3TGK |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-CM1G-350DD | Broadcom Limited | 18,516 | 516-3188-1-ND | ¥11.91000 | Similar |
| HLMP-CM3A-Z10DD | Broadcom Limited | 5,034 | 516-2802-1-ND | ¥12.57000 | Similar |
| HLMP-CM3B-Z10DD | Broadcom Limited | 8,770 | 516-HLMP-CM3B-Z10DDCT-ND | ¥12.57000 | Similar |
| HLMP-CM3G-Y10DD | Broadcom Limited | 24,571 | 516-3052-1-ND | ¥11.58000 | Similar |
| OVLFG3C7 | TT Electronics/Optek Technology | 26,524 | 365-1181-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.74900 | ¥77.49 |
| 100 | ¥5.78570 | ¥578.57 |
| 500 | ¥4.91568 | ¥2,457.84 |
| 1,000 | ¥4.63120 | ¥4,631.20 |
| 2,000 | ¥4.38992 | ¥8,779.84 |
| 5,000 | ¥4.12658 | ¥20,632.90 |
| 10,000 | ¥3.96260 | ¥39,626.00 |

