
OVLFG3C7 | |
|---|---|
DigiKey Part Number | 365-1181-ND |
Manufacturer | |
Manufacturer Product Number | OVLFG3C7 |
Description | LED GREEN CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-CM3B-Z10DD | Broadcom Limited | 8,770 | 516-HLMP-CM3B-Z10DDCT-ND | ¥12.57000 | Similar |
| LTL2T3TGK6 | LITEON | 4,243 | 160-LTL2T3TGK6-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 100 | ¥3.30800 | ¥330.80 |
| 250 | ¥3.14260 | ¥785.65 |
| 500 | ¥3.05990 | ¥1,529.95 |
| 1,000 | ¥2.97720 | ¥2,977.20 |
| 2,500 | ¥2.89450 | ¥7,236.25 |
| 5,000 | ¥2.81182 | ¥14,059.10 |
| 10,000 | ¥2.68775 | ¥26,877.50 |



