
LTL2T3TGK6 | |
|---|---|
DigiKey Part Number | 160-LTL2T3TGK6-ND |
Manufacturer | |
Manufacturer Product Number | LTL2T3TGK6 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.97200 | ¥79.72 |
| 100 | ¥5.96100 | ¥596.10 |
| 500 | ¥5.06934 | ¥2,534.67 |
| 1,000 | ¥4.77791 | ¥4,777.91 |
| 2,000 | ¥4.53072 | ¥9,061.44 |
| 5,000 | ¥4.26097 | ¥21,304.85 |
| 10,000 | ¥4.09300 | ¥40,930.00 |

