
HLMP-CM3A-Z10DD | |
|---|---|
DigiKey Part Number | 516-2802-1-ND - Cut Tape (CT) 516-2802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM3A-Z10DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 516nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥8.89000 | ¥88.90 |
| 100 | ¥6.68300 | ¥668.30 |
| 500 | ¥5.70398 | ¥2,851.99 |
| 1,000 | ¥5.38426 | ¥5,384.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.11313 | ¥10,226.26 |
| 4,000 | ¥4.88348 | ¥19,533.92 |
| 6,000 | ¥4.76588 | ¥28,595.28 |
| 10,000 | ¥4.63316 | ¥46,331.60 |
| 14,000 | ¥4.55432 | ¥63,760.48 |

