Green 525nm LED Indication - Discrete 3.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CM1G-350DD

DigiKey Part Number
516-3188-1-ND - Cut Tape (CT)
516-3188-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CM1G-350DD
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
517nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.90mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.44400¥84.44
100¥6.32740¥632.74
500¥5.39170¥2,695.85
1,000¥5.08580¥5,085.80
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.82633¥9,652.66
4,000¥4.60658¥18,426.32
6,000¥4.49404¥26,964.24
10,000¥4.36701¥43,670.10
14,000¥4.29154¥60,081.56
Manufacturers Standard Package