LTL-4223-R1 | |
---|---|
DigiKey Part Number | 160-1111-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4223-R1 |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 12mA | |
Viewing Angle | 36° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |