
LTL-4221N | |
|---|---|
DigiKey Part Number | 160-1139-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4221N |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1601 | Broadcom Limited | 13,156 | 516-1303-ND | ¥6.95000 | Similar |
| HLMP-K150-C0002 | Broadcom Limited | 26,542 | 516-HLMP-K150-C0002CT-ND | ¥4.71000 | Similar |
| SLR-332VR3F | Rohm Semiconductor | 51,904 | 846-SLR-332VR3F-ND | ¥4.22000 | Similar |
| SLR-332VRT32 | Rohm Semiconductor | 2,660 | 846-SLR-332VRT32CT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.65660 | ¥65.66 |
| 500 | ¥0.52134 | ¥260.67 |
| 1,000 | ¥0.47635 | ¥476.35 |
| 2,000 | ¥0.43798 | ¥875.96 |
| 5,000 | ¥0.39577 | ¥1,978.85 |
| 10,000 | ¥0.36929 | ¥3,692.90 |
| 25,000 | ¥0.34030 | ¥8,507.50 |










