Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-332VR3F

DigiKey Part Number
846-SLR-332VR3F-ND
Manufacturer
Manufacturer Product Number
SLR-332VR3F
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-332VR3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.20mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
85°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
4.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,904
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.90300¥29.03
100¥2.07830¥207.83
500¥1.70874¥854.37
1,000¥1.58709¥1,587.09
2,000¥1.48356¥2,967.12
6,000¥1.35052¥8,103.12
10,000¥1.29954¥12,995.40
26,000¥1.21940¥31,704.40
Manufacturers Standard Package