
SST403 SOIC 8L-TR | |
|---|---|
DigiKey Part Number | 4004-SST403SOIC8L-TR-ND - Tape & Reel (TR) 4004-SST403SOIC8L-TRCT-ND - Cut Tape (CT) 4004-SST403SOIC8L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST403 SOIC 8L-TR |
Description | JFET 2N-CH 50V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 10 V |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 50 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST401 SOIC 8L | Linear Integrated Systems, Inc. | 1,882 | 4004-SST401SOIC8LCT-ND | ¥82.81000 | Parametric Equivalent |
| SST402 SOIC 8L | Linear Integrated Systems, Inc. | 5,000 | 4004-SST402SOIC8LCT-ND | ¥81.47000 | Parametric Equivalent |
| SST403 SOIC 8L-TB | Linear Integrated Systems, Inc. | 90 | 4004-SST403SOIC8L-TB-ND | ¥79.50000 | Parametric Equivalent |
| SST404 SOIC 8L-TR | Linear Integrated Systems, Inc. | 2,475 | 4004-SST404SOIC8L-TRCT-ND | ¥56.49000 | Parametric Equivalent |
| SST405 SOIC 8L ROHS | Linear Integrated Systems, Inc. | 4,906 | 4004-SST405SOIC8LROHSCT-ND | ¥72.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.60000 | ¥61.60 |
| 5 | ¥55.45400 | ¥277.27 |
| 10 | ¥53.18000 | ¥531.80 |
| 25 | ¥50.46560 | ¥1,261.64 |
| 50 | ¥48.61400 | ¥2,430.70 |
| 100 | ¥46.91470 | ¥4,691.47 |
| 500 | ¥43.49632 | ¥21,748.16 |
| 1,000 | ¥43.14824 | ¥43,148.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.69810 | ¥101,745.25 |

