
SST403 SOIC 8L-TB | |
|---|---|
DigiKey Part Number | 4004-SST403SOIC8L-TB-ND |
Manufacturer | |
Manufacturer Product Number | SST403 SOIC 8L-TB |
Description | JFET 2N-CH 50V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 10 V |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Packaging Tube | Power - Max 300 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 50 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.50000 | ¥79.50 |
| 10 | ¥54.38900 | ¥543.89 |
| 100 | ¥40.16430 | ¥4,016.43 |
| 500 | ¥35.25184 | ¥17,625.92 |

