JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST401 SOIC 8L

DigiKey Part Number
4004-SST401SOIC8LTR-ND - Tape & Reel (TR)
4004-SST401SOIC8LCT-ND - Cut Tape (CT)
4004-SST401SOIC8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST401 SOIC 8L
Description
JFET 2N-CH 50V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 10 V
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
50 V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST402 SOIC 8LLinear Integrated Systems, Inc.5,0004004-SST402SOIC8LCT-ND¥81.47000Parametric Equivalent
SST403 SOIC 8L-TBLinear Integrated Systems, Inc.904004-SST403SOIC8L-TB-ND¥79.50000Parametric Equivalent
SST403 SOIC 8L-TRLinear Integrated Systems, Inc.2,4884004-SST403SOIC8L-TRCT-ND¥61.60000Parametric Equivalent
SST404 SOIC 8L-TRLinear Integrated Systems, Inc.2,4754004-SST404SOIC8L-TRCT-ND¥56.49000Parametric Equivalent
SST405 SOIC 8L ROHSLinear Integrated Systems, Inc.4,9064004-SST405SOIC8LROHSCT-ND¥72.79000Parametric Equivalent
In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.81000¥82.81
10¥56.71600¥567.16
100¥45.47690¥4,547.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.15431¥92,885.78
Manufacturers Standard Package