SD5000N PDIP 16L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-SD5000NPDIP16LROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | SD5000N PDIP 16L ROHS | |
Description | MOSFET 4N-CH 20V 0.05A 16DIP | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 50mA (Ta) 500mW (Ta) Through Hole 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 50mA (Ta) | |
Rds On (Max) @ Id, Vgs | 70Ohm @ 1mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
25 | ¥41.43080 | ¥1,035.77 |
100 | ¥37.07090 | ¥3,707.09 |
500 | ¥32.70966 | ¥16,354.83 |
1,000 | ¥29.43872 | ¥29,438.72 |
2,000 | ¥27.58522 | ¥55,170.44 |