LS351 TO-78 6L | ||
---|---|---|
DigiKey Part Number | 4004-LS351TO-786L-ND | |
Manufacturer | ||
Manufacturer Product Number | LS351 TO-78 6L | |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 200MHz 500mW Through Hole TO-78-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 200pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥64.32300 | ¥643.23 |
100 | ¥53.60250 | ¥5,360.25 |
500 | ¥47.29616 | ¥23,648.08 |
1,000 | ¥42.56655 | ¥42,566.55 |
2,000 | ¥39.88642 | ¥79,772.84 |