LI-OV580-STEREO | ||
---|---|---|
DigiKey Part Number | 2289-LI-OV580-STEREO-ND | |
Manufacturer | ||
Manufacturer Product Number | LI-OV580-STEREO | |
Description | MOD CAM DUAL OV4689 4M YUV | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 4224 x 3136 | |
Frames per Second | 120 | |
Shutter | - | |
Lens Mount | - | |
Sensor | OV4689 (2) | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.12µm x 1.12µm | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,869.77000 | ¥4,869.77 |