114992270 | ||
---|---|---|
DigiKey Part Number | 1597-114992270-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992270 | |
Description | 3D STEREO CAMERA IMX219 8MP 83 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | IMX219 Camera Sensor NVIDIA Jetson Nano, Xavier NX Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Xavier NX | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.17000 | ¥386.17 |