FTY.00.250.CTF | ||
---|---|---|
DigiKey Part Number | 1124-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | FTY.00.250.CTF | |
Description | CONN ADAPT PLUG-JACK NIM-CAMAC | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Plug, Male Pin | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.96000 | ¥316.96 |