
ABA.00.250.NTL | |
|---|---|
DigiKey Part Number | 1124-1000-ND |
Manufacturer | |
Manufacturer Product Number | ABA.00.250.NTL |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABA.00.250.NTL Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Push-Pull |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass, Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.14000 | ¥276.14 |
| 10 | ¥234.69400 | ¥2,346.94 |
| 25 | ¥220.00160 | ¥5,500.04 |
| 50 | ¥209.50380 | ¥10,475.19 |
| 100 | ¥199.51280 | ¥19,951.28 |
| 300 | ¥184.65083 | ¥55,395.25 |





