6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder
EXG.1B.306.HLN
EXG.1B.306.HLN

EXG.1B.306.HLN

DigiKey Part Number
1124-1431-ND
Manufacturer
Manufacturer Product Number
EXG.1B.306.HLN
Description
CONN RCPT FMALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EXG.1B.306.HLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass and Polyphenylene Sulfide (PPS)
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Brown, Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Ground
Shell Size - Insert
306
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
4.5A
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Solder
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥586.26000¥586.26
10¥498.35800¥4,983.58
30¥461.20667¥13,836.20
50¥444.89760¥22,244.88
100¥423.69090¥42,369.09
Manufacturers Standard Package