
FGG.1B.306.CYCD72 | |
|---|---|
DigiKey Part Number | FGG.1B.306.CYCD72-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.306.CYCD72 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.306.CYCD72 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7A |
Shell Size - Insert 306 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.49000 | ¥436.49 |
| 10 | ¥371.01700 | ¥3,710.17 |
| 30 | ¥343.35633 | ¥10,300.69 |
| 50 | ¥331.21000 | ¥16,560.50 |
| 100 | ¥315.41850 | ¥31,541.85 |
| 250 | ¥295.70068 | ¥73,925.17 |







