HASS 400-S | ||
---|---|---|
DigiKey Part Number | 398-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | HASS 400-S | |
Description | SENSOR CURRENT HALL 400A AC/DC | |
Customer Reference | ||
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet | |
EDA/CAD Models | HASS 400-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.66000 | ¥207.66 |
10 | ¥173.08100 | ¥1,730.81 |
25 | ¥153.29560 | ¥3,832.39 |
100 | ¥148.35190 | ¥14,835.19 |
500 | ¥138.46174 | ¥69,230.87 |