FCN13704_ANGELA-W | ||
---|---|---|
DigiKey Part Number | FCN13704_ANGELA-W-ND | |
Manufacturer | ||
Manufacturer Product Number | FCN13704_ANGELA-W | |
Description | PACK ROUND 1 POS 119.5MM D 79.31 | |
Customer Reference | ||
Detailed Description | Reflector 35° ~ 46° Wide Round, 119.5mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 119.5mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Lumileds, Osram, Seoul | |
Viewing Angle | 35° ~ 46° | |
Mounting Type | - |