FCN13693_ANGELINA-W | ||
---|---|---|
DigiKey Part Number | FCN13693_ANGELINA-W-ND | |
Manufacturer | ||
Manufacturer Product Number | FCN13693_ANGELINA-W | |
Description | ASSEMBLY ROUND 1 POS 82MM D 36MM | |
Customer Reference | ||
Detailed Description | Reflector 48° ~ 64° Wide Round, 82mm Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 82mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Lumileds, Osram, Seoul | |
Viewing Angle | 48° ~ 64° | |
Mounting Type | Snap-In |