FCN13692_ANGELINA-M | ||
---|---|---|
DigiKey Part Number | 711-1329-ND | |
Manufacturer | ||
Manufacturer Product Number | FCN13692_ANGELINA-M | |
Description | PACK ROUND 1POS 82MM DIA 36.04MM | |
Customer Reference | ||
Detailed Description | Reflector 35° ~ 51° Medium Round, 82mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 82mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Lumileds, Osram, Seoul | |
Viewing Angle | 35° ~ 51° | |
Mounting Type | - |