Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree | |
Viewing Angle | 11° ~ 21° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
18 | ¥36.91444 | ¥664.46 |
90 | ¥30.23411 | ¥2,721.07 |
450 | ¥25.48784 | ¥11,469.53 |
954 | ¥23.37856 | ¥22,303.15 |
2,016 | ¥22.41176 | ¥45,182.11 |