CP18619_AMY-70-ZOOM-C | ||
---|---|---|
DigiKey Part Number | 711-CP18619_AMY-70-ZOOM-C-ND | |
Manufacturer | ||
Manufacturer Product Number | CP18619_AMY-70-ZOOM-C | |
Description | AMY-70-ZOOM-C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear Medium Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 70mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.15000 | ¥87.15 |
15 | ¥63.18533 | ¥947.78 |
90 | ¥52.21078 | ¥4,698.97 |
450 | ¥45.72584 | ¥20,576.63 |
945 | ¥43.23165 | ¥40,853.91 |