C18618_AMY-70-ZOOM-SUB | ||
---|---|---|
DigiKey Part Number | 711-C18618_AMY-70-ZOOM-SUB-ND | |
Manufacturer | ||
Manufacturer Product Number | C18618_AMY-70-ZOOM-SUB | |
Description | AMY-70-ZOOM-SUB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear Medium Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 70mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
15 | ¥25.00200 | ¥375.03 |
90 | ¥20.47811 | ¥1,843.03 |
450 | ¥17.26398 | ¥7,768.79 |
945 | ¥15.83521 | ¥14,964.27 |
2,010 | ¥15.18035 | ¥30,512.50 |
4,905 | ¥14.88270 | ¥72,999.64 |