CP18041_AMY-50-S2-C | ||
---|---|---|
DigiKey Part Number | 711-CP18041_AMY-50-S2-C-ND | |
Manufacturer | ||
Manufacturer Product Number | CP18041_AMY-50-S2-C | |
Description | LENS CLEAR 15DEG SPOT SOCKET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Clear 15° Spot Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 15° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
30 | ¥31.34067 | ¥940.22 |
90 | ¥25.67067 | ¥2,310.36 |
450 | ¥21.64058 | ¥9,738.26 |
960 | ¥19.84969 | ¥19,055.70 |
2,010 | ¥19.02886 | ¥38,248.01 |