CP17690_AMY-50-M-C | ||
---|---|---|
DigiKey Part Number | 711-CP17690_AMY-50-M-C-ND | |
Manufacturer | ||
Manufacturer Product Number | CP17690_AMY-50-M-C | |
Description | LENS CLEAR 24DEG MEDIUM SOCKET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Clear 24° Medium Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 24° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.90000 | ¥43.90 |
30 | ¥31.03700 | ¥931.11 |
90 | ¥25.42200 | ¥2,287.98 |
450 | ¥21.43098 | ¥9,643.94 |
960 | ¥19.65745 | ¥18,871.15 |
2,010 | ¥18.84457 | ¥37,877.59 |