CP17596_TINA-SC-O | ||
---|---|---|
DigiKey Part Number | 711-CP17596_TINA-SC-O-ND | |
Manufacturer | ||
Manufacturer Product Number | CP17596_TINA-SC-O | |
Description | LENS CLR 35X15DEG ELLIP/OVAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 35° x 15° Elliptical/Oval Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.2mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 35° x 15° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥12.01000 | ¥120.10 |
240 | ¥9.24579 | ¥2,218.99 |
480 | ¥8.35779 | ¥4,011.74 |
960 | ¥7.18250 | ¥6,895.20 |
2,160 | ¥6.79069 | ¥14,667.89 |
5,040 | ¥6.63398 | ¥33,435.26 |
9,840 | ¥6.52951 | ¥64,250.38 |