Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 14° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥15.45000 | ¥154.50 |
112 | ¥11.88741 | ¥1,331.39 |
448 | ¥10.74563 | ¥4,814.04 |
1,008 | ¥9.23462 | ¥9,308.50 |
2,016 | ¥8.73090 | ¥17,601.49 |
4,928 | ¥8.52941 | ¥42,032.93 |