CA12530_HEIDI-D | ||
---|---|---|
DigiKey Part Number | 711-2157-ND | |
Manufacturer | ||
Manufacturer Product Number | CA12530_HEIDI-D | |
Description | LENS CLR 12-20DEG DIFFUSER ADH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear 12° ~ 20° Diffuser Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 12° ~ 20° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
204 | ¥15.54466 | ¥3,171.11 |