C18244_DAISY-7X1-FT-D | ||
---|---|---|
DigiKey Part Number | 711-C18244_DAISY-7X1-FT-D-ND | |
Manufacturer | ||
Manufacturer Product Number | C18244_DAISY-7X1-FT-D | |
Description | LENS RECT WHITE SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder White Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 7 | |
Lens Style | Round with Domed Top | |
Lens Size | 259mm x 19mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, MST, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
24 | ¥28.72917 | ¥689.50 |
96 | ¥23.53094 | ¥2,258.97 |
456 | ¥19.83728 | ¥9,045.80 |
960 | ¥18.19559 | ¥17,467.77 |
2,016 | ¥17.44311 | ¥35,165.31 |