Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Black | |
Number of LEDs | 7 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 280mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.10000 | ¥56.10 |
24 | ¥39.66000 | ¥951.84 |
96 | ¥32.48292 | ¥3,118.36 |
456 | ¥27.38419 | ¥12,487.19 |
960 | ¥25.11791 | ¥24,113.19 |
2,016 | ¥24.07917 | ¥48,543.61 |