C13557_BRIDGET-S-UNI

DigiKey Part Number
711-1834-ND
Manufacturer
Manufacturer Product Number
C13557_BRIDGET-S-UNI
Description
REFLECTOR HEXAG 1 POS 22.6MM D 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 14° ~ 48° Spot Round, 22.6mm Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 22.6mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Samsung, Sharp, Tridonic
Viewing Angle
14° ~ 48°
Mounting Type
Adhesive
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
112¥16.25821¥1,820.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.